Panduit PW75FR-CY technical specifications.
| Body Material | PE, Polyethylene |
| Color | Natural |
| Flammability Rating | UL94 V-0 |
| Inside Diameter | 19.1mm |
| Material | PE, Polyethylene |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Pan-Wrap™ PW |
| Wire/Cable Diameter | 20.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PW75FR-CY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.