Panduit PWMHH12-M300 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Height | 0.35inch |
| Length | 32.5mm |
| Material | Nylon |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Mount | Push In |
| Package Quantity | 1000 |
| Width | 0.98inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PWMHH12-M300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
