Panduit PWMS-H25-C0 technical specifications.
| Approvals | UL, CE |
| Color | Black |
| Height | 0.31inch |
| Length | 0.71inch |
| Material | Nylon |
| Mount | Push In |
| Package Quantity | 100 |
| Weight | 2.24oz |
| Width | 0.37inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PWMS-H25-C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
