Panduit PWMS-H25-M0 technical specifications.
| Color | Black |
| Height | 0.62inch |
| Length | 0.75inch |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Push In |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 1.32lb |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PWMS-H25-M0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.