
This nylon cable management accessory is made from black nylon material, with dimensions of 9.4mm depth, 15.5mm height, and 19.1mm length. It has a maximum operating temperature of 85°C and a minimum operating temperature of -60°C. The accessory is designed for push in mount and weighs 1.5lb.
Panduit PWMS-H25-M120 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Depth | 9.4mm |
| Height | 15.5mm |
| Length | 19.1mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -60°C |
| Mount | Push In |
| Weight | 1.5lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit PWMS-H25-M120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
