Panduit PWT100 technical specifications.
| Color | White |
| Length | 4.65inch |
| Material | Polyethylene, ABS |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Pan-Wrap™ PW |
| Width | 3.63inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PWT100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.