Panduit PX-0 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Depth | 15.2mm |
| Height | 0.6inch |
| Length | 5.5inch |
| Material | Nylon |
| Mount | External |
| Package Quantity | 12 |
| Packaging | Spool |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PX |
| Weight | 2.88oz |
| Width | 0.6inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PX-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.