Panduit PZNDVK technical specifications.
| Color | Grey |
| Material | Polyester |
| Ratings | IP66 |
| Weight | 3.072oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit PZNDVK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.