Panduit QCPBCBCBXX40 technical specifications.
| Color | Blue |
| Gender | Female |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QuickNet™ |
| Shielding | Unshielded |
| Wire/Cable Type | Round, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Panduit QCPBCBCBXX40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.