Panduit QCRBCBCBXX45 technical specifications.
| Color | Blue |
| Length | 45foot |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 10.2lb |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Panduit QCRBCBCBXX45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.