Panduit QPP48HDBL technical specifications.
| Mount | Panel |
| Number of Positions | 48 |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Series | QuickNet™ |
| Weight | 1.35lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit QPP48HDBL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.