
Panduit R100X150V1T technical specifications.
| Body Material | Vinyl |
| Color | White |
| Length | 25.4mm |
| Material | Vinyl |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Roll |
| Reach SVHC Compliant | No |
| Series | Turn-Tell™ |
| Weight | 10.245lb |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit R100X150V1T to view detailed technical specifications.
No datasheet is available for this part.