Panduit RAEFXIG-X technical specifications.
| Body Material | Polycarbonate |
| Color | Grey |
| Depth | 49.2mm |
| Length | 128.4mm |
| Mount | Cable |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panduit RAEFXIG-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.