Panduit RAF10IW-X technical specifications.
| Body Material | ACRYLONITRILE BUTADIENE STYRENE |
| Color | White, Beige |
| Depth | 63.5mm |
| Length | 63.5mm |
| Material | ABS |
| Mount | Cable |
| Package Quantity | 10 |
| Weight | 7.376oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit RAF10IW-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.