Panduit RAF3IW-E technical specifications.
| Color | White |
| Mount | Cable |
| Package Quantity | 20 |
| Weight | 4.8oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit RAF3IW-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.