Panduit RAF5EI-E technical specifications.
| Color | Beige |
| Length | 50.8mm |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 6.08oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit RAF5EI-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.