Panduit RAF5IW-E technical specifications.
| Color | White, Beige |
| Material | ABS |
| Mount | Cable |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 6.08oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit RAF5IW-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.