Panduit RAFC10WH-X technical specifications.
| Body Material | ACRYLONITRILE BUTADIENE STYRENE |
| Color | White |
| Depth | 80.8mm |
| Length | 80.8mm |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panduit RAFC10WH-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.