Panduit RAFC3IG-X technical specifications.
| Color | Grey |
| Material | ABS |
| Mount | Cable |
| Weight | 4.624oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit RAFC3IG-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.