Panduit RAFC5IW-X technical specifications.
| Body Material | Polyvinyl |
| Color | White, Beige |
| Length | 65.5mm |
| Material | PVC, Polyvinyl |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 6.496oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit RAFC5IW-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.