
The Panduit RAFCBI1-S6-C20 is a nylon cable management screw with a black color. It has a depth of 15.9mm and a height of 1.75 inches. The screw is designed for screw mounting and is available in a package quantity of 100. It is packaged in bulk and is not radiation hardened. The weight of the screw is 10.24 ounces and it has a width of 15.9mm.
Panduit RAFCBI1-S6-C20 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Depth | 15.9mm |
| Height | 1.75inch |
| Length | 44.5mm |
| Material | Nylon |
| Mount | Screw |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 10.240001oz |
| Width | 15.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit RAFCBI1-S6-C20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
