Panduit RAFCBI3-S6-C20 technical specifications.
| Color | Black |
| Height | 3.81inch |
| Length | 96.8mm |
| Material | Nylon |
| Mount | Screw |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 1.06lb |
| Width | 15.9mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit RAFCBI3-S6-C20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.