Panduit RAFX10EI-X technical specifications.
| Body Material | Polyvinyl |
| Color | Beige |
| Depth | 80.8mm |
| Length | 80.8mm |
| Material | PVC, Polyvinyl |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 1.072lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit RAFX10EI-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.