Panduit RAFX3WH-X technical specifications.
| Body Material | Polyvinyl |
| Color | White |
| Depth | 56.7mm |
| Length | 56.7mm |
| Material | PVC, Polyvinyl |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 5.28oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit RAFX3WH-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.