Panduit RAMH-S6-D technical specifications.
| Color | Natural |
| Height | 1inch |
| Length | 25.4mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 3.88lb |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit RAMH-S6-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
