
Elastic retainer for cable management, featuring a one-piece construction. Constructed from Nylon, Polyamide, PA66, and Rubber, available in Black and White. Mounts via screw, with dimensions of 1.18-inch length, 1.12-inch width, 2.21-inch height, and 56.1mm depth. Each bulk package contains 10 units.
Panduit RER.75-S6-X technical specifications.
| Color | Black, White |
| Depth | 56.1mm |
| Height | 2.21inch |
| Length | 1.18inch |
| Material | Nylon, Polyamide, PA66, Rubber |
| Mount | Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | Quick-Build™ |
| Weight | 3.2oz |
| Width | 1.12inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit RER.75-S6-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.