Panduit RER1.25-S6-X technical specifications.
| Body Material | Nylon |
| Color | Black, White |
| Depth | 41.7mm |
| Height | 2.86inch |
| Length | 1.18inch |
| Material | Nylon, Polyamide, PA66, Rubber |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Quick-Build™ |
| Weight | 5.12oz |
| Width | 1.64inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit RER1.25-S6-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.