Panduit RF10X5IG-X technical specifications.
| Color | Grey |
| Depth | 23.9mm |
| Height | 22.4mm |
| Length | 40.6mm |
| Material | ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Panduit RF10X5IG-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.