Panduit RF10X5IW-X technical specifications.
| Body Material | ACRYLONITRILE BUTADIENE STYRENE |
| Color | White, Beige |
| Depth | 23.9mm |
| Height | 22.4mm |
| Length | 40.6mm |
| Material | ABS, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Wall |
| Package Quantity | 290 |
| Weight | 3.36oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit RF10X5IW-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.