Panduit RFX105WH-X technical specifications.
| Body Material | Polyvinyl |
| Color | White |
| Depth | 31.7mm |
| Length | 39.6mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Way® |
| RoHS | Compliant |
Download the complete datasheet for Panduit RFX105WH-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.