Panduit RFX53EI-X technical specifications.
| Color | Beige |
| Length | 25.4mm |
| Material | ACRYLONITRILE BUTADIENE STYRENE |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Way® |
| RoHS | Compliant |
Download the complete datasheet for Panduit RFX53EI-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.