Panduit RGCBNJ660P22 technical specifications.
| Lead Length | 1.52m |
| Mount | Rack |
| Reach SVHC Compliant | No |
| Series | StructuredGround™ |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit RGCBNJ660P22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.