Panduit RMEH4BL technical specifications.
| Package/Case | 300 |
| Color | Black |
| Length | 300foot |
| Material | Vinyl |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | Easy-Mark™ |
| Width | 4.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit RMEH4BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.