Panduit RMER4BL technical specifications.
| Package/Case | 300 |
| Color | Black |
| Length | 9.4m |
| Material | Resin |
| Mount | Desktop |
| Reach SVHC Compliant | No |
| Series | Easy-Mark™ |
| Width | 108mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit RMER4BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.