Panduit RMH4BL technical specifications.
| Color | Black |
| Material | Hybrid, Resin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -67°C |
| Mount | Desktop |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | Easy-Mark™ |
| Weight | 4.48oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit RMH4BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
