Panduit RMR4RD technical specifications.
| Color | Black, Red |
| Length | 73m |
| Material | Resin |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | Easy-Mark™ |
| Weight | 4.48oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit RMR4RD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.