Panduit RMW4BL technical specifications.
| Color | Black |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Easy-Mark™ |
| Weight | 4.48oz |
| Width | 4.33inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit RMW4BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.