Panduit RPSV2016C13NCM technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 63 |
| Number of Ports | 1 |
| Type | Inlets/Outlet |
| Gender | RCP/PL |
| Number of Contacts | 63 |
| Cage Code | 06383 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Panduit RPSV2016C13NCM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.