
Polyester labels, white, for cable management. Dimensions: 0.75 inch length by 0.5 inch width, with a 0.25 inch height. Operating temperature range from -54°C to 107°C. Laser printable, supplied on sheets with 5000 labels per package.
Panduit S050X075YAJ technical specifications.
| Color | White |
| Height | 0.25inch |
| Length | 0.75inch |
| Material | Polyester |
| Max Operating Temperature | 107°C |
| Min Operating Temperature | -54°C |
| Mount | Cable |
| Package Quantity | 5000 |
| Packaging | Sheet |
| Reach SVHC Compliant | No |
| Weight | 1.08lb |
| Width | 0.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit S050X075YAJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
