Panduit S050X125VA3Y technical specifications.
| Color | White |
| Length | 1.25inch |
| Material | Vinyl |
| Mount | External |
| Package Quantity | 1 |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit S050X125VA3Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.