Panduit S050X125YAJ technical specifications.
| Package/Case | 104 |
| Color | White |
| Height | 0.38inch |
| Length | 1.25inch |
| Material | Polyester |
| Max Operating Temperature | 107°C |
| Min Operating Temperature | -54°C |
| Mount | Cable |
| Package Quantity | 5000 |
| Packaging | Sheet |
| Weight | 1.08lb |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit S050X125YAJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.