Panduit S075X075VATY technical specifications.
| Color | White |
| Length | 0.75inch |
| Material | Vinyl |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 5000 |
| Packaging | Roll |
| Reach SVHC Compliant | No |
| Weight | 5.1lb |
| Width | 0.75inch |
| Wire/Cable Diameter | 4.04mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit S075X075VATY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.