Panduit S075X125VAC technical specifications.
| Body Material | Vinyl |
| Color | White, Clear |
| Height | 31.8mm |
| Lead Free | Lead Free |
| Length | 1.25inch |
| Material | Vinyl |
| Max Operating Temperature | 107°C |
| Min Operating Temperature | -46°C |
| Package Quantity | 1 |
| Packaging | Roll |
| Reach SVHC Compliant | No |
| Series | PanTher™, P1™ |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit S075X125VAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
