Panduit S1/0-38R-XY technical specifications.
| Insulation | Non-Insulated |
| Package Quantity | 10 |
| Series | S1 |
| Termination | SOLDERLESS |
| Wire/Cable Gauge | 1AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit S1/0-38R-XY to view detailed technical specifications.
No datasheet is available for this part.