Panduit S1/0-56R-C technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 19.3mm |
| Inside Diameter | 9.91mm |
| Insulation | Non-Insulated |
| Length | 43.18mm |
| Material | Copper |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Term® |
| Termination | Flat |
| Thickness | 0.12inch |
| Width | 19.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit S1/0-56R-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
