Panduit S1.5X1.5LG6NM technical specifications.
| Color | Grey |
| Material | PVC, Poly, Vinyl |
| Mount | Standard |
| Series | PANDUCT® Type S |
| RoHS | Compliant |
Download the complete datasheet for Panduit S1.5X1.5LG6NM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.