Panduit S100X125VADY technical specifications.
| Color | White |
| Lead Free | Lead Free |
| Material | Vinyl |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panduit S100X125VADY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.