Panduit S100X125VARY technical specifications.
| Color | White, Blue |
| Length | 1.25inch |
| Material | Vinyl |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Roll |
| Reach SVHC Compliant | No |
| Weight | 2.56oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit S100X125VARY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.