Panduit S100X150T1D technical specifications.
| Color | White, Clear |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -53°C |
| Package Quantity | 5000 |
| RoHS | Compliant |
Download the complete datasheet for Panduit S100X150T1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.