Panduit S100X150VADY technical specifications.
| Color | White |
| Height | 38.1mm |
| Length | 38.1mm |
| Material | Vinyl |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Size | 25.4mm |
| Weight | 3.5lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit S100X150VADY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.